| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Bipolar Latch | |
| IC | |
| -50 | |
| 54 | |
| 50 | |
| 0.031 | |
| 2.7 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 125 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) mm |
| Package Width | 1.62(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Use this DRV5013ADQLPGMQ1 Hall effect sensor from Texas Instruments for proximity switching, positioning, speed detection, and current sensing applications. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

