| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 5.5 | |
| 2.5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) mm |
| Package Width | 1.8 mm |
| Package Length | 1.8 mm |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
Have something odd which needs power? Look no further, these DRV2604YZFT specialized power IC from Texas Instruments will get you your results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

