| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Driver | |
| 3 | |
| 1 | |
| <35 | |
| 6(Typ) | |
| <60 | |
| 46 | |
| 80 | |
| Differential | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±18 | |
| ±18 | |
| 0.01(Typ)@±18V | |
| -55 | |
| 125 | |
| Tube | |
| Dual | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
This line driver DRV134PAG4 differential amplifier from Texas Instruments uses a combination of two amplifiers to amplify audio signals. It has a differential output. Its typical dual supply voltage is ±18 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

