knitter-switchDRS3116Conmutador DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Sub-Miniature Rotary Coded Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.03@15VDC | |
| 100 | |
| 15 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 20000 | |
| Hexadecimal Complement | |
| 0 | |
| Total | |
| Case | |
| Total | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| 10 | |
| 10 | |
| 4.8 | |
| 10 | |
| 10 | |
| 4.8 |
This DRS3116 dual in-line package switch from Knitter-Switch can be easily customized and designed to be used on a printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.03 A @ 15VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DRS3116 DIP switch has a PC pin termination style. This product is 10 mm long, 4.8 mm tall and 10 mm deep. The maximum DC voltage rating is 15 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
