Delta ElectronicsDRC-24V10W1AZSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 0.42A 10W 4-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.42 | |
| 10 | |
| 90 | |
| 264 | |
| 125 | |
| 375 | |
| 3000VAC | |
| 1%(Typ) | |
| 2%(Typ) | |
| 0.3 | |
| 47 to 63 | |
| ±2 | |
| 80(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max)|150mV(Max) | |
| No | |
| -25 | |
| 71 | |
| Carton | |
| 65 | |
| Mounting | DIN Rail |
| Package Height | 91 mm |
| Package Width | 18 mm |
| Package Length | 55.6 mm |
| PCB changed | 4 |
| 4 |
Ensure optimal performance of your electronic device with the use of this DRC-24V10W1AZ AC to DC power supply from Delta Electronics. It has a voltage of Green V and maximum output power of Colorless Non Diffused W. This part's 500 to 600 outputs can handle a current up to 565 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

