Mean Well EnterprisesDRC-100ASuministro de energía de AC a CC
AC/DC Power Supply Dual-OUT 13.8V/13.8V 4.5A/2.5A 96.6W 13-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 2 | |
| Fixed | |
| 13.8 | |
| 4.5|2.5 | |
| 96.6 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 370 | |
| Mounting | DIN Rail |
| Package Height | 90 mm |
| Package Width | 55 mm |
| Package Length | 100 mm |
| PCB changed | 13 |
| 13 |
Mean-Well USA, Inc.'s DRC-100A battery charger will charge your devices' batteries to full capacity. It has a voltage of 13.8|13.8 V and maximum output power of 96.6 W. This part's single output can handle a current up to 4.5|2.5 A. This part has an input voltage of 90 to 264. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

