TDK-Lambda AmericasDRB30-12-1Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 2.5A 30W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Blue | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 3000VAC | |
| 150mV | |
| 150mV | |
| 0.55 | |
| 47 to 63 | |
| 88 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 40mV | |
| No | |
| -20 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 82.5 |
| Package Width | 21 |
| Package Length | 95 |
Your electronic devices will need this DRB30-12-1 AC to DC power supply from TDK-Lambda to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 30 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -20 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.