TDK-Lambda AmericasDPX6024S05Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 12 | |
| 60 | |
| 1600VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 5% | |
| 5% | |
| 86(Typ) | |
| -40 | |
| 85 | |
| 182 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 57.6 |
| Package Width | 24.5 |
| Package Length | 125 |
| PCB changed | 8 |
| 8 |
Provide the ability to switch between voltages by using this step down DPX6024S05 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

