| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Diplexer |
| Number of Elements per Chip | 1 |
| Frequency Band (MHz) | 2450|5500 |
| Minimum Low Band Return Loss (dB) | 20 |
| Maximum Low Band Insertion Loss (dB) | 0.6 |
| Maximum High Band Insertion Loss (dB) | 1.4 |
| Minimum Low Band Attenuation (dB) | 25 |
| Minimum High Band Attenuation (dB) | 18 |
| Maximum VSWR | 2.3 |
| Impedance (Ohm) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |