| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Diplexer |
| Number of Elements per Chip | 1 |
| Frequency Band (MHz) | 698 to 1607|2400 to 5850 |
| Minimum Low Band Return Loss (dB) | 9.54 |
| Minimum High Band Return Loss (dB) | 9.54 |
| Maximum Low Band Insertion Loss (dB) | 0.8 |
| Maximum High Band Insertion Loss (dB) | 1 |
| Minimum Low Band Attenuation (dB) | 13 |
| Minimum High Band Attenuation (dB) | 20 |
| Maximum Input Power | 3W |
| Impedance (Ohm) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Pin Count | 4 |