Illinois CapacitorDPP6D22K-FPelícula del capacitor
Cap Film 0.0022uF 630V PP 10% (15 X 7 X 12.5mm) Radial Wound 10mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 10% | |
| 630VDC|250VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 15 X 7 X 12.5 | |
| Straight | |
| -55 | |
| 105 | |
| 15(Max) | |
| 7(Max) | |
| 12.5(Max) | |
| 0.6 | |
| 20 | |
| 15.5(Max) |
This DPP6D22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. The DPP6D22K-F part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 15(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

