PanduitDPF18-250FIB-3KTerminales del conductor
Quick Disconnect Terminal 18-22AWG Brass Red F 21.3mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 21.3 | |
| 8.9 | |
| 6.3x0.8 | |
| Red | |
| Cable Mount |
Using the quick disconnect terminal DPF18-250FIB-3K wire terminal from Panduit is the easiest way to connect to your terminal blocks. It has a female type gender. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 21.3 mm long and 8.9 mm. Its wire is 18-22 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

