Diodes IncorporatedDNLS160V-7GP BJT
Trans GP BJT NPN 60V 1A 300mW 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single Quad Collector | |
| 1 | |
| 80 | |
| 60 | |
| 5 | |
| 1.1@50mA@1A | |
| 0.11@1mA@100mA|0.14@50mA@500mA|0.25@100mA@1A | |
| 1 | |
| 250@1mA@5V|200@500mA@5V|100@1A@5V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Compared to other transistors, the NPN DNLS160V-7 general purpose bipolar junction transistor, developed by Diodes Zetex, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

