PanduitDNF18-187FIB-CTerminales del conductor
Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.86 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 19.8 | |
| 7.4 | |
| 4.74x0.81 | |
| Red | |
| Cable Mount |
The quick disconnect terminal DNF18-187FIB-C wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. It has a female type gender. Its wire is 18-22 AWG. This product is 19.8 mm long and 7.4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

