PanduitDNF14-205FIB-MTerminales del conductor
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 4.23 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 19.8 | |
| 7.9 | |
| 5.2x0.81 | |
| Blue | |
| Cable Mount |
The quick disconnect terminal DNF14-205FIB-M wire terminal from Panduit makes it simple to connect to your terminals. It has a female type gender. Its wire is 14-16 AWG. This product is 19.8 mm long and 7.9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

