Illinois CapacitorDMT1D1K-FPelícula del capacitor

Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial Wound 10mm 125°C

This DMT1D1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.001uF. The DMT1D1K-F part has a radial termination style. It has a tolerance of 10%.

361 piezas: Se puede enviar en 2 días

    Total$63.13Price for 59

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 361 piezas
      • Price: $1.07

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.