| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Digital |
| Minimum Operating Supply Voltage | 4.75VDC |
| Maximum Operating Supply Voltage | 5.25VDC |
| Maximum Operating Supply Current (mA) | 12 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 60 |
| Minimum Storage Temperature (°C) | -20 |
| Maximum Storage Temperature (°C) | 75 |
| Dimensions (mm) | 35x22x12 |
| Product Weight (g) | 11 |
| Display Type | LED |
| Display Digits | 3.5 |