Diodes IncorporatedDMP56D0UFB-7BMOSFETs
Trans MOSFET P-CH 50V 0.2A 3-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±8 | |
| 1.2 | |
| 0.2 | |
| 1000 | |
| 10 | |
| 6000@4V | |
| 0.58@4.5V | |
| 50.54@25V | |
| 425 | |
| 15 | |
| 6.63 | |
| 21.9 | |
| 4.46 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 1 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 3 |
Create an effective common drain amplifier using this DMP56D0UFB-7B power MOSFET from Diodes Zetex. Its maximum power dissipation is 425 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

