Diodes IncorporatedDMP4015SSSQ-13MOSFETs
Trans MOSFET P-CH 40V 10.1A Automotive AEC-Q101 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±25 | |
| 10.1 | |
| 11@10V | |
| 47.5@5V | |
| 4234@20V | |
| 1820 | |
| 137.9 | |
| 10 | |
| 302.7 | |
| 13.2 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Diodes Zetex's DMP4015SSSQ-13 power MOSFET is for you. Its maximum power dissipation is 1820 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

