Un 10-25% de rebaja
Diodes IncorporatedDMP3105LVT-7MOSFETs
Trans MOSFET P-CH 30V 3.9A 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±12 | |
| 3.9 | |
| 75@10V | |
| 9@4.5V|19.8@10V | |
| 19.8 | |
| 839@15V | |
| 1750 | |
| 64 | |
| 17.7 | |
| 26.9 | |
| 9.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Diodes Zetex's DMP3105LVT-7 power MOSFET can provide a solution. Its maximum power dissipation is 1750 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

