| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 3.4 | |
| 80@4.5V | |
| 7.3@4.5V | |
| 443@16V | |
| 1250 | |
| 41 | |
| 20 | |
| 38 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Make an effective common gate amplifier using this DMP2130LDM-7 power MOSFET from Diodes Zetex. Its maximum power dissipation is 1250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

