| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Channel Mode | Enhancement |
| Maximum Drain-Source Voltage (V) | 12 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Gate Threshold Voltage (V) | 1 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Typical Input Capacitance @ Vds (pF) | 143@10V |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 33 |
| Typical Diode Forward Voltage (V) | 0.6 |
| Maximum Diode Forward Voltage (V) | 1 |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |