Diodes IncorporatedDMN62D0SFD-7MOSFETs
Trans MOSFET N-CH 60V 0.54A 3-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 0.54 | |
| 2000@10V | |
| 0.39@4.5V|0.87@10V | |
| 0.87 | |
| 30.2@25V | |
| 890 | |
| 9.04 | |
| 3.81 | |
| 16 | |
| 3.95 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 3 |
| Supplier Package | X1-DFN |
| 3 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this DMN62D0SFD-7 power MOSFET from Diodes Zetex. Its maximum power dissipation is 890 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.