Diodes IncorporatedDMN2501UFB4-7MOSFETs
Trans MOSFET N-CH 20V 1.5A 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 1 | |
| 1.5 | |
| 1000 | |
| 0.1 | |
| 400@4.5V | |
| 1.1@4.5V|2@10V | |
| 2 | |
| 82@16V | |
| 1200 | |
| 17.3 | |
| 6.4 | |
| 40.4 | |
| 6.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 3 | |
| Lead Shape | No Lead |
Use Diodes Zetex's DMN2501UFB4-7 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.