Illinois CapacitorDME2W4P7K-FPelícula del capacitor

Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125°C

This DME2W4P7K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 22.5(Max) mm tall and 12.5(Max) mm deep. It has a tolerance of 10%. The DME2W4P7K-F part has a radial termination style.

24,000 piezas: Se puede enviar en 5 días

    Total$63.14Price for 14

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 24,000 piezas
      • Price: $4.51

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.