Illinois CapacitorDME2W3P3K-FPelícula del capacitor
Cap Film 3.3uF 250V PET 10%( 26 X 10.5 X 19mm) Radial 22.5mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 3.3uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 10.5 X 19 | |
| Straight | |
| -55 | |
| 125 | |
| 26(Max) | |
| 10.5(Max) | |
| 19(Max) | |
| 0.8 | |
| 25 | |
| 20.5(Max) |
This DME2W3P3K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The DME2W3P3K-F part has a radial termination style. Its capacitance value is 3.3uF. This product is 26(Max) mm long, 19(Max) mm tall and 10.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

