Diodes IncorporatedDMC4028SSD-13MOSFETs
Trans MOSFET N/P-CH 40V 6.5A/4.8A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 40 | |
| ±20 | |
| 6.5@N Channel|4.8@P Channel | |
| 28@10V@N Channel|50@10V@P Channel | |
| 6.5@4.5V|12.9@10V@N Channel|7@4.5V|14@10V@P Channel | |
| 12.9@N Channel|14@P Channel | |
| 604@20V@N Channel|674@20V@P Channel | |
| 2160 | |
| 10.7@N Channel|14.3@P Channel | |
| 12.4@N Channel|14.1@P Channel | |
| 13.8@N Channel|25.1@P Channel | |
| 4.2@N Channel|2.3@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this DMC4028SSD-13 power MOSFET from Diodes Zetex. Its maximum power dissipation is 2160 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

