| Compliant | |
| EAR99 | |
| Active | |
| 8541499500 | |
| Automotive | No |
| PPAP | No |
| Single Dual Anode Dual Cathode | |
| 1600 | |
| 150 | |
| 3240 | |
| 1.36@300A | |
| 200 | |
| 620000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Switch from an AC voltage to a DC voltage using a switching diode DMA150E1600NA rectifier from Ixys Corporation. Its maximum power dissipation is 620000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single dual anode dual cathode configuration. Its peak non-repetitive surge current is 3240 A, while its maximum continuous forward current is 150 A. This rectifier has an operating temperature range of -40 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

