| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | 6A993 |
| Estatus de pieza | Active |
| Código HTS | 9030.31.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Handheld |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | Yes |
| Ranging | Auto |
| Maximum AC Voltage Measurement (V) | 600 |
| Maximum DC Voltage Measurement (V) | 600 |
| Maximum AC Current Measurement (A) | 10 |
| Maximum DC Current Measurement (A) | 10 |
| Maximum Capacitance Measurement (uF) | 2000 |
| Maximum Resistance Measurement (MOhm) | 60 |
| Maximum Frequency Measurement (MHz) | 0.005 |
| Maximum Temperature Measurement (°C) | 400 |
| IP Rating | IP40 |
| Product Weight (g) | 334 |
| Dimensions (mm) | 161x80x50 |