ITT CorporationDM53741-11Contacto del conector

Contact PIN 8 Size Crimp RA Cable Mount Loose

A solid mechanical connection is ideal for any cable connection, this DM53741-11 connector contact manufactured from ITT will get the job don. It has a right angle body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 15.1 mm tall. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.

68 piezas: Se puede enviar en 2 días

    Total$49.14Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Méjico
      • In Stock: 68 piezas
      • Price: $49.14

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.