| Compliant | |
| 5A992.c | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| RISC | |
| ARM Cortex A8/C64x | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 188 | |
| 1000 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| -40 | |
| 90 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72(Max) |
| Package Width | 14.1(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 515 |
| Standard Package Name | BGA |
| Supplier Package | POP-FCBGA |
| 515 |
If you need a device that can take care of your device's processing needs, then the DM3730CBCD100 application processor from Texas Instruments can help. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has a maximum clock speed of 1000 MHz. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. Its rom program memory is 32KB. This is a 32 bit processor. This device is made with 45nm technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

