Microchip TechnologyDM300019Placas y kits de desarrollo del sistema integrado
DM300019 Microchip Technology Embedded System Development Boards & Kits dsPIC30F6014A/dsPIC33FJ256GP710 7.37MHz - Arrow.com
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| DSPIC30F6014A/DSPIC33FJ256GP710 | |
| Microcontroller | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| Yes |
Begin your next microprocessor-based electronic circuit with this DM300019 embedded system development board from Microchip Technology. It has a maximum clock speed of 7.37 MHz.
Dev Kit Description
This development board offers a very economical way to evaluate both the dsPIC30F and dsPIC33F General Purpose and Motor Control Family devices. This board is an ideal prototyping tool to help you quickly develop and validate key design requirements.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

