Teledyne FLIR LLCDM284Multimeters
Imaging Multimeter With IGM™, 2.8" Display, Fixed Focus, 19,200 pixels, Sensitivity ≤ 150 mK, 200 x 95 x 49mm, Weight 537g
The FLIR DM284 is a professional, all-in-one True RMS digital multimeter and thermal imager ideal for field electronics, commercial electric, light industrial, field service, and HVAC work. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 × 120 FLIR thermal imager.
Measurement & Analysis
AC/DC LoZ V Range: 1000 V Basic Accuracy: ±1.5%
AC/DC microAmps Range: 4,000 µA Basic Accuracy: ±1.0%
AC/DC mVolt Range: 600mV Basic Accuracy: 1% / 0.5%
Capacitance Range: 10.00 mF Basic Accuracy: ±1.9%
Flex Clamp Range 3000 A AC (Optional TA72/74)
Min/Max - Avg:-Yes
Resistance Range: Basic Accuracy: 6.000 MΩ ±0.9% 50.00 MΩ ±3.0%
Temperature Accuracy : 3°C or 3.5%
Temperature Range: 14°F to 302°F (-10°C to 150°C)
VFD Range: 1000 V Basic Accuracy: ±1.0%
AC/DC Amps Range: 10.00 A Basic Accuracy: ±1.5% / 1.0%
True RMS:- Yes
Continuity check threshold :- 20Ohm to 200Ohm
| Not Compliant | |
| 6A993 | |
| Active | |
| 9027.50.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Digital | |
| Handheld | |
| Yes | |
| Yes | |
| No | |
| No | |
| Auto | |
| 1000 | |
| 1000 | |
| 10 | |
| 10 | |
| 0.01 | |
| 50 | |
| 0.1 | |
| 400 | |
| IP54 | |
| 10Year | |
| -10 | |
| 150 | |
| 537 | |
| 200x95x49 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

