Microchip TechnologyDM164151Placas y kits de desarrollo del sistema integrado
AVR128DA48 CURIOSITY NANO EVALUATION KIT
Take your next idea to market with an embedded system development board that you can keep in your pocket. With full program and debug capabilities, the AVR128DA48 Curiosity Nano Evaluation Kit offers complete support for your next design.
Use either Atmel Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, Atmel START and MPLAB Code Configurator (MCC), allow you to intuitively program the target MCU.
Overview
- • AVR128DA48 microcontroller
- • One mechanical user switch
- • One yellow user LED
- • On-board debugger
- • Board identification in Atmel Studio/Microchip MPLAB X
- • One green power and status LED
- • Programming and debugging
- • Virtual serial port (CDC)
- • Two logic analyzer channels (Debug GPIO)
- • USB powered or externally powered
- • Adjustable target voltage
- • MIC5353 LDO regulator controlled by the on-board debugger
- • 1.8 - 5.1 V output voltage (limited by USB input voltage)
- • 500mA maximum output current
Package Contents
- • AVR128DA48 Curiosity Nano evaluation board
- • Two 100mil, 1x28 pin header strips
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| AVR128DA48 | |
| Microcontroller | |
| 2 | |
| LED | |
| No | |
| No | |
| No |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.