| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| Steel | |
| Tin | |
| No | |
| 53.42 | |
| 18.7 | |
| 12.93 | |
| Through Hole |
The DLS3XS5AK38X DVI connector from Conec is perfect for communication between serial connections in your system. This socket type connector has 25 socket type contacts. This 2-row connector has a single port. It has a right angle body orientation. Its 25 terminals use the solder termination method. This product is 53.42 mm long, 12.93 mm tall and 18.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

