| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | Yes |
| Type | DMD Controller |
| Maximum Operating Frequency (kHz) | 600000 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Typical Supply Current (mA) | 300(Max) |
| Maximum Power Dissipation (mW) | 796.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Through Hole |
| Package Height | 3.29 |
| Package Width | 22.3 |
| Package Length | 32.2 |
| PCB changed | 149 |
| Supplier Package | CPGA |
| Pin Count | 149 |