| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | DLP Digital Micromirror Device |
| Maximum Operating Frequency (kHz) | 11.1 |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Output Current (mA) | 15 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 90 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 3.66 |
| Package Width | 22.3 |
| Package Length | 32.2 |
| PCB changed | 149 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| Pin Count | 149 |