| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 2.75 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Output Current (mA) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 3.51 |
| Package Width | 22.3 |
| Package Length | 32.2 |
| PCB changed | 149 |
| Supplier Package | CPGA |
| Pin Count | 149 |