| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Digital Micromirror Device |
| Maximum Operating Frequency (kHz) | 600000 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Typical Supply Current (mA) | 27.5 |
| Maximum Power Dissipation (mW) | 140.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 4.06 |
| Package Width | 5.3 |
| Package Length | 15.9 |
| PCB changed | 40 |
| Standard Package Name | LGA |
| Supplier Package | CLGA |
| Pin Count | 40 |