AlteraDK-DSP-3SL150NPlacas y kits de desarrollo lógicos programables
EP3SL150F1152 FPGA Development Kit 50MHz/125MHz 1053MB RAM 64MB Flash
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 9006.59.15.60 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| EP3SL150F1152 | |
| FPGA | |
| 64MB | |
| Flash | |
| Flash | |
| 1053MB | |
| Yes | |
| 1 | |
| 1 | |
| 7-Segment/LCD | |
| No | |
| On Daughter Card | |
| 16 | |
| 17 | |
| MATLAB/Simulink | |
| 209.55 | |
| 177.8 | |
| Box |
Dev Kit Description
The DSP Development Kit, Stratix® III Edition is RoHS compliant and delivers a complete digital signal processing (DSP) development environment. The kit facilitates the entire design process from design conception through hardware implementation. The DSP Development Kit, Stratix III Edition includes the Stratix III FPGA development board, a data conversion high-speed mezzanine card (HSMC), MATLAB/Simulink evaluation software, power supplies, and cables.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

