| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Dual 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 2 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 350@±15V |
| Maximum Turn-On Time (ns) | 600@12V |
| Maximum Turn-Off Time (ns) | 300@12V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 7.5 |
| Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 44 |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±20 |
| Typical Supply Current (mA) | 0.05@15V/-0.00001@-15V |
| Maximum Supply Current (mA) | 0.5@15V/-0.02@-15V |
| Maximum High Level Output Current (mA) | 30 |
| Maximum On Resistance (Ohm) | 120@12V |
| Maximum On Resistance Range (Ohm) | 100 to 150 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 450 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) mm |
| Package Width | 12.57(Max) mm |
| Package Length | 12.57(Max) mm |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| Pin Count | 28 |
| Lead Shape | J-Lead |