VishayDG2303DL-T1Analog Switch Multiplexers
Analog Switch Single SPST 5-Pin SC-70 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 5@1.95V|2@2.7V|1@3.6V|1@5.5V@-40C to 85C | |
| 4.4@1.95V@-40C to 85C | |
| 14.3@1.95V@-40C to 85C | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 0.001@5.5V@-40C to 85C | |
| 50 | |
| 50 | |
| 60@1.8V | |
| 60 to 80 | |
| Single | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
