ITT CorporationDEU-9P K87 FOConector D-subminiatura
Conn D-Sub PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| PIN | |
| 5 | |
| 15 | |
| -55 | |
| 125 | |
| 50|200|500 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| Yes | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The DEU-9P K87 FO DVI connector from ITT is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

