ITT CorporationDEMM-9P F179Conector D-subminiatura
Conn D-Sub PIN 9 POS Wire Wrap ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the DEMM-9P F179 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DEMM-9P F179 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the wire wrap termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

