ITT CorporationDEMD9PJK87Conector D-subminiatura
Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| No | |
| 30.81 | |
| 19.03 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DEMD9PJK87 DVI connector from ITT. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DEMD9PJK87 is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.81 mm long, 12.55 mm tall and 19.03 mm deep. Its 9 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

