ITT CorporationDEMC5C1SJA197Conector D-subminiatura
Conn D-Sub SKT 1Coaxial/4Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 1Coaxial/4Signal | |
| 7 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| No | |
| 30.81 | |
| 21.42 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Using the DEMC5C1SJA197 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This socket type connector's 1coaxial / 4signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 5/7.5 A. DEMC5C1SJA197 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 7 terminals use the solder termination method. This product is 30.81 mm long, 12.55 mm tall and 21.42 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
