ITT CorporationDEMC-5H1PJ K87Conector D-subminiatura
Conn D-Sub PIN 1Power/4Signal POS Solder RA Thru-Hole 5 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 1Power/4Signal | |
| 5 | |
| 1 | |
| Solder | |
| Right Angle | |
| PIN | |
| 40/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The DEMC-5H1PJ K87 DVI connector from ITT allows effective communication between your serial connections. This connector has a single port. It has a right angle body orientation. DEMC-5H1PJ K87 is housed in polyester. This device has a maximum current rating of 40/7.5 A. Its 5 terminals use the solder termination method. This product is 12.55 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
