Reduced Price

Amphenol Communications SolutionsDEM09P343Conector D-subminiatura

High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 09 Way Pin Straight spill

Make the most secure connections between serial ports using the DEM09P343 DVI connector from FCI. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. DEM09P343 is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.43 mm long, 11.3 mm tall and 12.55 mm deep.

Import TariffMay apply to this part

30 piezas: Se puede enviar mañana

    Total$3.96Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1646+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Francia
      • In Stock: 30 piezas
      • Price: $3.956

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.