Murata ManufacturingDEHR33F181KC3BCapacitor cerámico de una capa
Cap Ceramic Single 180pF 3150V R 10% (7 X 6mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 180pF | |
| 10% | |
| 3150VDC | |
| R | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 7 X 6 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 6(Max) | |
| 10(Max) | |
| Through Hole |
Look no further! This low cost ceramic disc DEHR33F181KC3B high frequency capacitor from Murata is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 180pF. This product is 6(Max) mm deep. It has a tolerance of 10%. The DEHR33F181KC3B high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

