ITT CorporationDEE-9S F179AConector D-subminiatura
Conn D-Sub SKT 9 POS Wire Wrap ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Cadmium|Yellow Chromate Over Zinc | |
| E | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
The DEE-9S F179A DVI connector from ITT is perfect for communication between serial connections in your system. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DEE-9S F179A is housed in polychlorinated terphenyl. Its 9 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

